
This 9-contact through hole header features bronze contacts with gold plating and is compliant with RoHS regulations. It has a single row and is designed for through hole mounting. The header is not Reach SVHC compliant. It is manufactured by Samtec and part of the TSW series.
Samtec TSW-209-11-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-11-G-S-RA to view detailed technical specifications.
No datasheet is available for this part.