
This Samtec TSW-209-13-S-D-RA header features 18 gold plated contacts in a 2-row through-hole configuration with a 5.08mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard operating conditions.
Samtec TSW-209-13-S-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-13-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.