
This 9-contact through hole header features a bronze contact material with a tin plating, and is designed for use in applications where a secure connection is required. The header is available in a single row configuration and is suitable for use in a variety of board-to-board and mezzanine applications. The component is compliant with RoHS regulations and is available from Samtec. The header is designed for use in through hole mounting and is suitable for use in a range of operating temperatures.
Samtec TSW-209-13-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-13-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.