This 9-contact male header features a bronze contact material with a tin plating, suitable for high-current applications up to 7.6A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is available in bulk packaging and is compliant with RoHS regulations. It is not SVHC compliant. The header has a length of 43.18mm and a pitch of 5.08mm, making it suitable for use in a variety of applications.
Samtec TSW-209-14-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.18mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-14-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
