This Samtec TSW-209-15-F-S header features 9 bronze contacts with gold plating, arranged in a single row. It is designed for through hole mounting and is compliant with RoHS regulations. The header is not compliant with Reach SVHC regulations. It is suitable for use in a variety of applications where a shrouded header is required.
Samtec TSW-209-15-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-15-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.