This 9-contact shrouded header features a through hole mount and gold plating on bronze contacts. It is RoHS compliant but does not meet SVHC standards. The header is part of the TSW series and is designed for use in board-to-board and mezzanine applications.
Samtec TSW-209-15-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-15-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.