This 18-contact, 2-row through-hole shrouded header features gold contact plating and is RoHS compliant. It is available in bulk packaging with a 5.08mm pitch. The header is not radiation hardened and is designed for solder termination.
Samtec TSW-209-16-S-D-LA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-16-S-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.