This 9-contact male through hole header features a bronze contact material with gold plating. It is designed for through hole mounting and is compliant with RoHS regulations. The header is part of the TSW series from Samtec.
Samtec TSW-209-22-F-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-22-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.