This 9-contact male through-hole header features gold plating and bronze contacts. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is part of the TSW series from Samtec.
Samtec TSW-209-23-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-23-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.