This 9-contact male through hole header features a gold plated contact material and is compliant with RoHS regulations. It is designed for use in board-to-board and mezzanine applications and has a shrouded design. The header is made of bronze with a gold plating and is not SVHC compliant. It is suitable for use in a variety of electronic applications.
Samtec TSW-209-24-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-24-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.