
The TSW-209-24-T-Q is a 18-contact, through-hole header from Samtec with a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. It has a temperature range of -55°C to 105°C and is packaged in bulk. The header is made of bronze with a tin plating and has a black housing color. It is RoHS compliant and has a pitch of 5.08mm.
Samtec TSW-209-24-T-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.18mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-24-T-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.