
This 9-contact shrouded header features a through hole mount and gold plating. It is compliant with RoHS regulations. The header is made from bronze with a gold plating, and is not SVHC compliant.
Samtec TSW-209-25-F-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-25-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.