The TSW-209-25-T-S-LA is a 9-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 5.08mm terminal pitch and a right-angle body orientation. The header is suitable for through-hole mounting and can operate within a temperature range of -55°C to 105°C. It has a maximum current rating of 6.3A per contact and a maximum voltage rating of 550VAC.
Samtec TSW-209-25-T-S-LA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 3.02mm |
| Mating Length | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-209-25-T-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.