This 9-contact unshrouded header from Samtec features a terminal pitch of 5.08mm and a maximum voltage rating of 550VAC. It has a maximum current rating of 6.3A per contact and can operate within a temperature range of -55°C to 105°C. The header is designed for through-hole mounting and has a height of 8.38mm.
Samtec TSW-209-26-T-S-008 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-209-26-T-S-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.