This unshrouded header from Samtec features 9 contacts with a 5.08mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 550VAC. The header is designed for HDR connectors and has a maximum current rating of 6.3A per contact. It measures 10.67mm in height and has a mating length of 8.13mm.
Samtec TSW-209-29-L-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 10.67mm |
| Mating Length | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-209-29-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.