
This unshrouded header features 9 contacts with a 5.08mm pitch, supporting a maximum voltage rating of 550VAC and a current rating of 6.3A per contact. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C.
Samtec TSW-209-30-L-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 10.67mm |
| Mating Length | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-209-30-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.