
This Samtec TSW-212-06-G-S header features 12 gold plated bronze contacts with a 5.08mm pitch, suitable for through hole mounting. It is available in bulk packaging and compliant with RoHS regulations. The header is not radiation hardened and is not SVHC compliant. It is designed for use in board-to-board and mezzanine applications.
Samtec TSW-212-06-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-06-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.