
This Samtec TSW-212-06-L-S header features 12 gold plated bronze contacts with a 5.08mm pitch and a single row configuration. It is designed for through hole mounting and is available in bulk packaging. The header is not radiation hardened and is not compliant with SVHC regulations, but does meet RoHS requirements. It is suitable for use in a variety of applications where a reliable and durable connection is needed.
Samtec TSW-212-06-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-06-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.