
This 12-contact through hole header features a gold plated bronze contact material and a 5.08mm pitch. It is available in a bulk packaging option and is not radiation hardened. The header is RoHS compliant and is part of the TSW series. It is designed for use in applications where a through hole mount is required.
Samtec TSW-212-07-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-07-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.