
This Samtec TSW-212-08-F-S header features 12 bronze contacts with gold plating, arranged in a single row, and is designed for through hole mounting. It is available in bulk packaging with a pitch of 5.08mm. The header is not radiation hardened and is not compliant with Reach SVHC regulations, but is compliant with RoHS standards. It is part of the TSW series.
Samtec TSW-212-08-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-08-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.