
This 12-contact male through-hole header features a 5.08mm pitch and is plated with gold. The contact material is bronze, and it is available in bulk packaging. The header is RoHS compliant and is part of the TSW series from Samtec.
Samtec TSW-212-08-F-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-08-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.