
This 12-contact through-hole header features a 5.08mm pitch and is plated with tin. The contacts are made of bronze and are not radiation hardened. The header is packaged in bulk and is compliant with RoHS regulations. It is designed for use in through-hole mounting applications.
Samtec TSW-212-08-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-08-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.