
This Samtec TSW-212-08-T-S-RA header features 12 contacts in a right-angle orientation, with a maximum current rating of 7.6A and a maximum voltage rating of 450V AC. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec TSW-212-08-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 58.42mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-08-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.