
This 12-contact header features a 5.08mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a gold plating and are arranged in a single row. The header is packaged in bulk and is compliant with RoHS regulations. It is not designed for radiation hardening applications and does not meet SVHC compliance standards.
Samtec TSW-212-09-F-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-09-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.