
This Samtec TSW-212-09-L-S-RA header is a through hole connector with 12 gold plated contacts on a 5.08mm pitch, arranged in a single row. It is made of bronze and is not radiation hardened. The connector is compliant with RoHS standards and is packaged in bulk. It is suitable for use in applications where a through hole termination is required.
Samtec TSW-212-09-L-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-09-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.