
This 12-contact through-hole header features a bronze contact material with a tin plating, and is packaged in bulk. It has a 5.08mm pitch and is designed for use in applications where a high level of reliability is required. The header is compliant with RoHS regulations, making it suitable for use in a wide range of electronic devices.
Samtec TSW-212-09-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-09-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.