
This 12-contact through-hole header features bronze contacts with gold plating, a 5.08mm pitch, and a bulk packaging style. It is not radiation hardened and is compliant with RoHS regulations. The header is designed for use in applications where a through-hole mounting style is required.
Samtec TSW-212-10-G-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-10-G-S-RE to view detailed technical specifications.
No datasheet is available for this part.