
This Samtec TSW-212-10-L-S-RA header features 12 bronze contacts with gold plating, through hole mount, and a shrouded design. It is available in bulk packaging with a 5.08mm pitch. The header is not radiation hardened and is not compliant with Reach SVHC regulations. It meets RoHS compliance standards. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-212-10-L-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-10-L-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.