
This 12-contact male through-hole header features a 5.08mm pitch and is plated with gold. The contacts are made of bronze and are suitable for use in applications where reliability and durability are critical. The header is packaged in bulk and is compliant with RoHS regulations. It is designed for use in through-hole mounting applications and is suitable for use in a variety of industries, including aerospace and defense.
Samtec TSW-212-10-L-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-10-L-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.