
The TSW-212-10-S-S is a 12-contact male through-hole connector with gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a pitch of 5.08mm and is terminated with solder. It is not radiation hardened.
Samtec TSW-212-10-S-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-10-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.