
This 12-contact male through-hole connector features a 5.08mm pitch and is plated with tin. The contacts are made of bronze and are suitable for use in applications where reliability is critical. The connector is RoHS compliant and available in bulk packaging. It is designed for use in general applications and can be solder terminated.
Samtec TSW-212-10-T-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-10-T-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.