
This Samtec TSW-212-12-F-S-RA header features 12 male contacts with a 5.08mm pitch, gold plating, and a bronze contact material. It is designed for through-hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations but does not meet Reach SVHC requirements. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |