
This Samtec TSW-212-12-T-S header features 12 male contacts with a 5.08mm pitch, made from tin plated bronze, and is designed for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is not SVHC compliant. It is suitable for use in applications where a reliable and durable connection is required.
Samtec TSW-212-12-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-12-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.