
This 12-contact male through-hole header features a 5.08mm pitch and is plated with tin. The contact material is bronze, and it is RoHS compliant. The header is packaged in bulk and is suitable for use in applications where a through-hole mounting style is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |