
The TSW-212-13-F-S-RA is a 12-contact male through hole header from Samtec. It features a bronze contact material with gold plating and a 5.08mm pitch. This header is designed for through hole mounting and is compliant with RoHS regulations. The TSW series is a line of connectors and interconnects from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-212-13-F-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-13-F-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.