
This is a 12-contact through-hole connector with bronze contacts plated with tin, featuring a 5.08mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened. It has a male gender and a single row configuration.
Samtec TSW-212-13-T-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-13-T-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.