
The TSW Series 12-contact male header features a bronze contact material with tin plating, suitable for applications requiring high current ratings. With a maximum operating temperature range of -55°C to 105°C, this header can withstand various environmental conditions. The header is available in bulk packaging and is compliant with RoHS regulations. It has a straight orientation and a pitch of 5.08mm, making it suitable for board-to-board connections.
Checking distributor stock and pricing after the page loads.
Samtec TSW-212-14-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 58.42mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |