
The TSW-212-15-T-S-LL is a 12-contact shrouded header with a 5.08mm pitch, designed for through hole mount. It features a bronze contact material with a tin plating. This component is compliant with RoHS regulations but does not meet Reach SVHC requirements. It is not radiation hardened and is available in bulk packaging.
Samtec TSW-212-15-T-S-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-15-T-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.