
This 12-contact shrouded through-hole header features a 5.08mm pitch and gold plating on its contacts. The header is made from bronze and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The header is suitable for use in applications where a through-hole mount is required.
Samtec TSW-212-16-F-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-16-F-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.