
This 12-contact male through hole header features a bronze contact material with gold plating, a 5.08mm pitch, and is packaged in bulk. It is not radiation hardened and is not Reach SVHC compliant. The header is RoHS compliant and has a through hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-212-16-G-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-16-G-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.