
This 12-contact through-hole header features a 5.08mm pitch and is made from bronze with a gold plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a solder termination.
Samtec TSW-212-16-G-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-16-G-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.