
This 12-contact male through-hole header features a 5.08mm pitch, bronze contact material, and gold plating. It is designed for use in through-hole applications and is available in bulk packaging. The header is compliant with RoHS regulations but does not meet Reach SVHC compliance standards. It is not radiation hardened.
Samtec TSW-212-16-L-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-16-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.