
This 12-contact male header features a through-hole mount and 5.08mm pitch, with gold plating for reliable connections. The header is compliant with RoHS regulations and is available in bulk packaging. The contact material is bronze, and the termination is solder. The header is not radiation hardened.
Samtec TSW-212-16-L-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-16-L-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.