
This Samtec TSW-212-16-T-S-RA header features 12 male contacts with a 5.08mm pitch, mounted through a hole. The contacts are made of bronze and plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is not SVHC compliant.
Samtec TSW-212-16-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-16-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.