
This 12-contact male through-hole header features a gold-plated bronze contact material and a 5.08mm pitch. It is designed for use in applications where a high level of reliability and durability is required. The header is compliant with RoHS regulations and is available in bulk packaging. It is suitable for use in a wide range of industries, including aerospace and defense, where high-reliability connectors are essential.
Samtec TSW-212-17-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-17-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.