
This is a 12-contact through hole header with a gold plated contact material and a 5.08mm pitch. It is available in bulk packaging and is not radiation hardened. The header is compliant with RoHS regulations and is suitable for use in a variety of applications.
Samtec TSW-212-18-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-18-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.