
This 12-contact shrouded header features a 5.08mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with tin. The header is packaged in bulk and is compliant with RoHS regulations.
Samtec TSW-212-19-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-19-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.