
This Samtec TSW-212-20-L-S header features 12 male contacts with gold plating and a 5.08mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is not radiation hardened and is not SVHC compliant, but it is compliant with RoHS regulations. The TSW series is a line of connectors and interconnects from Samtec.
Samtec TSW-212-20-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-20-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.