
The TSW-212-20-T-S is a 12-contact through hole male header with a 5.08mm pitch. It features bronze contacts with a tin plating and is packaged in bulk. The header is compliant with RoHS regulations and is suitable for use in applications where a through hole termination is required.
Samtec TSW-212-20-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-20-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.