
This 12-contact shrouded through hole header features a 5.08mm pitch and is plated with gold over a bronze contact material. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for through hole mounting and is not radiation hardened. It is part of the TSW series from Samtec.
Samtec TSW-212-21-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-21-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.